| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.55(Max) |
| Package Length | 6.55(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 6 | |
| Lead Shape | Gull-wing |
Use this LDO TPS73625DCQ linear regulator from Texas Instruments to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.075@400mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.4 A. By only needing an input voltage of 1.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.2@400mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
