EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.55(Max) |
Package Length | 6.55(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Pin Count | 6 |
Lead Shape | Gull-wing |
Use this LDO TPS73633DCQR linear regulator from Texas Instruments to vary your voltage levels to your desired level. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.075@400mA V. This voltage regulation device's single output can produce a current up to 0.4 A. It only needs a voltage of at least 1.7 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.2@400mA V.