Texas InstrumentsTPS73633DRBTLinear Regulators

LDO Regulator Pos 3.3V 0.4A 8-Pin VSON EP T/R

This LDO TPS73633DRBT linear regulator developed by Texas Instruments keeps the power stable! It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.075@400mA V. This voltage regulation device's single output can produce a current up to 0.4 A. It only needs a voltage of at least 1.7 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.2@400mA V.

A datasheet is only available for this product at this time.