Texas InstrumentsTPS73719QDRBRQ1Linear Regulators
LDO Regulator Pos 1.9V 1A Automotive AEC-Q100 8-Pin VSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | VSON EP |
8 | |
Lead Shape | No Lead |
Use the LDO TPS73719QDRBRQ1 linear regulator from Texas Instruments to maintain a constant output voltage. It has an overall accuracy of ±1 %. This device has a maximum power dissipation of 2500 mW. Its typical dropout voltage at current is 0.13@1A V. This voltage regulation device's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.2 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.9 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 2500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |