Texas InstrumentsTPS74012DGKRLinear Regulators
LDO Regulator Pos 1.2V 1.5A 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO TPS74012DGKR linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.1@1.5A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.5 A. With a small input voltage of 1.2 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of 1.5% and line regulation of 0.01%/V(Typ) a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.3@1.5A V.
EDA / CAD Models |