Texas InstrumentsTPS74201RGWRG4Linear Regulators

LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin VQFN EP T/R

Control the voltage level of your circuit with this LDO TPS74201RGWRG4 linear regulator from Texas Instruments. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.055@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 0.8 V and no higher than 5.5 V. With an adjustable output that has a voltage of 0.796 to 3.6 V, this is power management at its best. At a load regulation of 0.04%/A(Typ) and line regulation of 0.0005%/V(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.1@1.5A V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.8454
    1. 3000+$0.8454
    2. 6000+$0.8369
    3. 9000+$0.8285
    4. 12000+$0.8203
    5. 15000+$0.8121
    6. 24000+$0.8039
    7. 30000+$0.7959
    8. 45000+$0.7879
    9. 75000+$0.7801