EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Adjustable |
Output Voltage (V) | 0.8 to 3.3 |
Maximum Output Current (A) | 0.5 |
Minimum Input Voltage (V) | 0.8 |
Maximum Input Voltage (V) | 5.5 |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 10 |
Standard Package Name | SON |
Supplier Package | VSON EP |
Pin Count | 10 |
Lead Shape | No Lead |
Having trouble maintaining a steady voltage? This LDO TPS74701DRCTG4 linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.05@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. With a small input voltage of 0.8 V and a max of 5.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.8 to 3.6 V, this is power management at its best. By operating at a load regulation of 0.09%/A(Typ) and line regulation of 0.03%/V(Typ) you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.12@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.