Texas InstrumentsTPS74701QDRCRQ1Linear Regulators

LDO Regulator Pos 0.8V to 3.6V 0.5A 10-Pin VSON EP T/R Automotive AEC-Q100

Don't let unpredictable voltage levels ruin your circuit! Use this LDO TPS74701QDRCRQ1 linear regulator from Texas Instruments to control your voltage levels! This device has a maximum power dissipation of 1920 mW. Its typical dropout voltage at current is 0.05@500mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages between 0.8 V and 5.5 V. With an adjustable output that has a voltage of 0.8 to 3.6 V, this is power management at its best. By operating at a load regulation of 0.09%/A(Typ) and line regulation of 0.03%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 1920 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.12@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

2,515 parts: Ships in 3 days

    Total$1.24Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,515 parts
      • Price: $1.240