Texas InstrumentsTPS75233QPWPREPLinear Regulators

LDO Regulator Pos 3.3V 2A 20-Pin HTSSOP EP T/R

This LDO TPS75233QPWPREP linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.21@2A V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 7200 mW. This voltage regulation device's single output can produce a current up to 2 A. With a small input voltage of 2.7 V and a max of 5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1mV(Typ) and line regulation of 0.01%(Typ). Its maximum power dissipation is 7200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.4@2A V.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $5.699
    1. 2000+$5.699