Texas InstrumentsTPS75433QPWPLinear Regulators

LDO Regulator Pos 3.3V 2A 20-Pin HTSSOP EP Tube

Having trouble maintaining a steady voltage? This LDO TPS75433QPWP linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.21@2A V. This device has a maximum power dissipation of 7200 mW. This voltage regulation device's single output can produce a current up to 2 A. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 1mV(Typ) and line regulation of 0.01%/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 7200 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.4@2A V. Its polarity is positive.

Total In Stock: 630 parts

Regional Inventory: 70

    Total$285.95Price for 70

    70 In stock: Ships tomorrow

    • (70)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Taiwan
      • In Stock: 70 parts
      • Price: $4.085
    • (70)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2218+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Taiwan
      • In Stock: 560 parts
      • Price: $4.085