Texas InstrumentsTPS75515KTTRLinear Regulators

LDO Regulator Pos 1.5V 5A 6-Pin(5+Tab) DDPAK T/R

Never worry about components not turning off and on due to lack of voltage with this LDO TPS75515KTTR linear regulator from Texas Instruments. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.25@5A V. This voltage regulation device's single output can produce a current up to 5 A. Use this part at voltages between 2.8 V and 5.5 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. A load regulation of 0.35%/V(Typ) and line regulation of 0.04%/V(Typ) is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.5@5A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $4.415
    1. 500+$4.415