Texas InstrumentsTPS75525KTTRLinear Regulators

LDO Regulator Pos 2.5V 5A 6-Pin(5+Tab) DDPAK T/R

If you need to maintain a steady voltage on your circuit, then this LDO TPS75525KTTR linear regulator from Texas Instruments is perfect for you! It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.29@5A V. This voltage regulation device's single output can produce a current up to 5 A. With a small input voltage of 2.8 V and a max of 5.5 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. By operating at a load regulation of 0.35%/V(Typ) and line regulation of 0.04%/V(Typ) you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.5@5A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $5.007
    1. 500+$5.007
    2. 1000+$4.982
    3. 2000+$4.958
    4. 2500+$4.933
    5. 3000+$4.908
    6. 4000+$4.883
    7. 5000+$4.857
    8. 10000+$4.831
    9. 20000+$4.805