EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±3 |
Output Type | Adjustable |
Output Voltage (V) | 1.22 to 5 |
Maximum Output Current (A) | 3 |
Minimum Input Voltage (V) | 2.8 |
Maximum Input Voltage (V) | 5.5 |
Reference Voltage (V) | 1.224(Typ) |
Line Regulation | 0.04%/V(Typ) |
Load Regulation | 0.35%/V(Typ) |
Maximum Quiescent Current (mA) | 0.2 |
Junction to Ambient | 58.7°C/W |
Junction to Case | 2°C/W |
Special Features | Power Good Signal|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 9.25(Max) |
Package Width | 4.83(Max) |
Package Length | 10.67(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 5 |
Stable power is ideal for better processing this LDO TPS75701KC linear regulator developed by Texas Instruments will help do so. Its typical dropout voltage at current is 0.15@3A V. This voltage regulation device's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.8 V and no higher than 5.5 V. With an adjustable output that has a voltage of 1.22 to 5 V, this is power management at its best. By operating at a load regulation of 0.35%/V(Typ) and line regulation of 0.04%/V(Typ) you can provide a constant voltage at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.