Texas InstrumentsTPS75918KTTTLinear Regulators

LDO Regulator Pos 1.8V 7.5A 6-Pin(5+Tab) DDPAK Tube

Stable power is ideal for better processing this LDO TPS75918KTTT linear regulator developed by Texas Instruments will help do so. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.4@7.5A V. This voltage regulation device's single output can produce a current up to 7.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.8 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.35%/V(Typ) and line regulation of 0.04%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

1 part: Ships tomorrow

    Total$0.68Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1410+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Malaysia
         
      • Price: $0.6812
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1410+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1 part
      • Price: $0.6812