Texas InstrumentsTPS76333DBVRG4Linear Regulators

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R

Having trouble maintaining a steady voltage? This LDO TPS76333DBVRG4 linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.0002@0mA|0.003@1mA|0.1@50mA|0.15@75mA|0.2@100mA|0.3@150mA V. This device has a maximum power dissipation of 555 mW. This voltage regulation device's single output can produce a current up to 0.15 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 10 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a line regulation of 0.07%/V. Its maximum power dissipation is 555 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.125@50mA|0.188@75mA|0.25@100mA|0.375@150mA V.

A datasheet is only available for this product at this time.