EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±3 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Maximum Output Current (A) | 0.15 |
Minimum Input Voltage (V) | 2.7 |
Maximum Input Voltage (V) | 10 |
Maximum Dropout Voltage @ Current (V) | 0.125@50mA|0.188@75mA|0.25@100mA|0.375@150mA |
Line Regulation | 0.07%/V |
Maximum Quiescent Current (mA) | 0.1 |
Maximum Power Dissipation (mW) | 555 |
Junction to Ambient | 259°C/W |
Junction to Case | 65.8°C/W |
Special Features | Current Limit|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |