Texas InstrumentsTPS76433DBVRLinear Regulators

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R

Keep the energy stable for every system by using this LDO TPS76433DBVR linear regulator by Texas Instruments. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 555 mW. Its typical dropout voltage at current is 0.0002@0mA|0.003@1mA|0.1@50mA|0.15@75mA|0.2@100mA|0.3@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 10 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the line regulation of 0.07%/V. Its maximum power dissipation is 555 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.125@50mA|0.188@75mA|0.25@100mA|0.375@150mA V.

A datasheet is only available for this product at this time.