Texas InstrumentsTPS76650DRG4Linear Regulators
LDO Regulator Pos 5V 0.25A 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.98(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
This LDO TPS76650DRG4 linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.14@250mA V. It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 904 mW. This voltage regulation device's single output can produce a current up to 0.25 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 10 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5%(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 904 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.25@250mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |