Texas InstrumentsTPS76733QPWPRLinear Regulators

LDO Regulator Pos 3.3V 1A 20-Pin HTSSOP EP T/R

Make a theoretical system actual by providing stable voltages with this LDO TPS76733QPWPR linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.35@1A V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 7200 mW. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage of at least 2.7 V while not exceeding 10 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 7200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.575@1A V. Its polarity is positive.

1,244 parts: Ships today

    Total$2.32Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1244
      Country Of origin:
      Taiwan
         
      • Price: $2.323
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,244 parts
      • Price: $2.323