Texas InstrumentsTPS76733QPWPREPLinear Regulators

LDO Regulator Pos 3.3V 1A 20-Pin HTSSOP EP T/R

If you need to maintain a steady voltage on your circuit, then this LDO TPS76733QPWPREP linear regulator from Texas Instruments is perfect for you! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.35@1A V. This device has a maximum power dissipation of 7200 mW. This voltage regulation device's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 10 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 7200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.575@1A V. Its polarity is positive.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $4.243
    1. 2000+$4.243