Texas InstrumentsTPS76833QDLinear Regulators

LDO Regulator Pos 3.3V 1A 8-Pin SOIC Tube

Keep calm and stay stable by implementing this LDO TPS76833QD linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 0.35@1A V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 904.15 mW. This voltage regulation device's single output can produce a current up to 1 A. With a small input voltage of 2.7 V and a max of 10 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 904.15 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.575@1A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 375
  • Manufacturer Lead Time:
    6 weeks
    • Price: $2.243
    1. 375+$2.243
    2. 500+$2.097
    3. 1000+$1.903
    4. 2500+$1.843
    5. 5000+$1.816