Texas InstrumentsTPS76833QPWPRLinear Regulators

LDO Regulator Pos 3.3V 1A 20-Pin HTSSOP EP T/R

Maintain a steady voltage level with this LDO TPS76833QPWPR linear regulator from Texas Instruments. This device has a maximum power dissipation of 4100 mW. Its typical dropout voltage at current is 0.35@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 10 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ) you can provide a constant voltage at your output. Its maximum power dissipation is 4100 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.575@1A V. Its polarity is positive.

8,000 parts: Ships in 2 days

    Total$2,846.00Price for 2000

    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2315+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 8,000 parts
      • Price: $1.423