Texas InstrumentsTPS76850MPWPREPLinear Regulators

LDO Regulator Pos 5V 1A 20-Pin HTSSOP EP T/R

Maintain a steady voltage level with this LDO TPS76850MPWPREP linear regulator from Texas Instruments. This device has a maximum power dissipation of 7200 mW. Its typical dropout voltage at current is 0.23@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 10 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 7200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.38@1A V. This voltage regulation device has an operating temperature range of -55 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $3.462
    1. 2000+$3.462