Texas InstrumentsTPS76901QDBVRQ1Linear Regulators

LDO Regulator Pos 1.2V to 5.5V 0.1A 5-Pin SOT-23 T/R Automotive AEC-Q100

Keep the energy stable for every system by using this LDO TPS76901QDBVRQ1 linear regulator by Texas Instruments. This device has a maximum power dissipation of 555 mW. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.06@50mA|0.122@100mA|0.057@50mA|0.115@100mA|0.048@50mA|0.098@100mA|0.035@50mA|0.071@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 10 V. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. At a load regulation of 12mV(Typ) and line regulation of 0.04%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 555 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.125@50mA|0.245@100mA|0.115@50mA|0.23@100mA|0.1@50mA|0.2@100mA|0.085@50mA|0.17@100mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $0.4959
    1. 3000+$0.4959