50% Off

Texas InstrumentsTPS76912DBVRLinear Regulators

LDO Regulator Pos 1.2V 0.1A 5-Pin SOT-23 T/R

This LDO TPS76912DBVR linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. This device has a maximum power dissipation of 555 mW. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.071@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 10 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 12mV(Typ) and line regulation of 0.04%/V(Typ). Its maximum power dissipation is 555 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

169 parts: Ships tomorrow

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2011+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      169
      Country Of origin:
      China
         
      • Price: $0.0707
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2011+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 169 parts
      • Price: $0.0707