Texas InstrumentsTPS76933DBVTLinear Regulators

LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R

If you need to maintain a steady voltage on your circuit, then this LDO TPS76933DBVT linear regulator from Texas Instruments is perfect for you! It has an overall accuracy of ±3 %. This device has a maximum power dissipation of 555 mW. Its typical dropout voltage at current is 0.048@50mA|0.098@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 10 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 12mV(Typ) and line regulation of 0.04%/V(Typ). Its maximum power dissipation is 555 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.1@50mA|0.2@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

78 parts: Ships today

    Total$0.87Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      78
      Country Of origin:
      Philippines
         
      • Price: $0.8724
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Philippines
      • In Stock: 78 parts
      • Price: $0.8724