Texas InstrumentsTPS77025DBVRLinear Regulators

LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R

Never worry about components seeing unstable voltages again by implementing this LDO TPS77025DBVR linear regulator manufactured by Texas Instruments. This device has a maximum power dissipation of 555 mW. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.035@50mA V. This voltage regulation device's single output can produce a current up to 0.05 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 10 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. A load regulation of 8mV(Typ) and line regulation of 0.04%/V(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 555 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.8129
    1. 3000+$0.8129
    2. 6000+$0.8095
    3. 9000+$0.8061
    4. 12000+$0.8027
    5. 15000+$0.7992
    6. 24000+$0.7956
    7. 30000+$0.7921
    8. 45000+$0.7884
    9. 75000+$0.7848