Texas InstrumentsTPS77033DBVRLinear Regulators

LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R

Keep the energy stable for every system by using this LDO TPS77033DBVR linear regulator by Texas Instruments. This device has a maximum power dissipation of 555 mW. Its typical dropout voltage at current is 0.048@50mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.05 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 10 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 8mV(Typ) and line regulation of 0.04%/V(Typ). Its maximum power dissipation is 555 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.1@50mA V.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.8129
    1. 3000+$0.8129
    2. 6000+$0.8095
    3. 9000+$0.8061
    4. 12000+$0.8027
    5. 15000+$0.7992
    6. 24000+$0.7956
    7. 30000+$0.7921
    8. 45000+$0.7884
    9. 75000+$0.7848