Texas InstrumentsTPS77315DGKLinear Regulators

LDO Regulator Pos 1.5V 0.25A 8-Pin VSSOP Tube

Stable voltages are always needed for sensitive systems implement this LDO TPS77315DGK linear regulator from Texas Instruments. This device has a maximum power dissipation of 412 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.125@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. With a small input voltage of 2.7 V and a max of 10 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1mV(Typ) and line regulation of 0.005%/V(Typ). Its maximum power dissipation is 412 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 80 Minimum 560
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.3110
    1. 560+$1.3110
    2. 2000+$1.2988
    3. 4000+$1.2866
    4. 6000+$1.2744
    5. 8000+$1.2621
    6. 10000+$1.2499
    7. 12000+$1.2376
    8. 20000+$1.2253
    9. 30000+$1.2130
    10. 50000+$1.2006