Texas InstrumentsTPS77333DGKLinear Regulators

LDO Regulator Pos 3.3V 0.25A 8-Pin VSSOP Tube

Keep the energy stable for every system by using this LDO TPS77333DGK linear regulator by Texas Instruments. This device has a maximum power dissipation of 412 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.2@250mA V. This voltage regulation device's single output can produce a current up to 0.25 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 10 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 1mV(Typ) and line regulation of 0.005%/V(Typ). Its maximum power dissipation is 412 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.33@250mA V. Its polarity is positive.

No Stock Available

Quantity Increments of 80 Minimum 560
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.7372
    1. 560+$1.7372
    2. 2000+$1.7295
    3. 4000+$1.7218
    4. 6000+$1.7139
    5. 8000+$1.7060
    6. 10000+$1.6980
    7. 12000+$1.6899
    8. 20000+$1.6816
    9. 30000+$1.6733
    10. 50000+$1.6649