Texas InstrumentsTPS77518DLinear Regulators
LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO TPS77518D linear regulator from Texas Instruments. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 904 mW. Its typical dropout voltage at current is 0.169@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. With a small input voltage of 2.7 V and a max of 10 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Users like the load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 904 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |