Texas InstrumentsTPS77601DRLinear Regulators
LDO Regulator Pos 1.2V to 5.5V 0.5A 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.98(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
This LDO TPS77601DR linear regulator developed by Texas Instruments keeps the power stable! Its typical dropout voltage at current is 0.169@500mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 904 mW. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages between 2.7 V and 10 V. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 904 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
EDA / CAD Models |