Texas InstrumentsTPS77633DG4Linear Regulators
LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.3 | |
0.5 | |
2.7 | |
10 | |
0.287@500mA | |
0.01%/V(Typ) | |
3mV(Typ) | |
0.085 | |
904 | |
Power Good Signal|Thermal Shutdown Protection | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.98(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |