EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 20 |
Lead Shape | Gull-wing |
This LDO TPS77633QPWPREP linear regulator developed by Texas Instruments keeps the power stable! This device has a maximum power dissipation of 7200 mW. Its typical dropout voltage at current is 0.169@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 2.7 V while not exceeding 10 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 7200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.287@500mA V. Its polarity is positive.