Texas InstrumentsTPS77715DRLinear Regulators

LDO Regulator Pos 1.5V 0.75A 8-Pin SOIC T/R

Having trouble maintaining a steady voltage? This LDO TPS77715DR linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. This device has a maximum power dissipation of 904 mW. Its typical dropout voltage at current is 0.26@750mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.75 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 10 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Using a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 904 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.756
    1. 2500+$1.756