Texas InstrumentsTPS77715PWPLinear Regulators

LDO Regulator Pos 1.5V 0.75A 20-Pin HTSSOP EP Tube

Maintain a steady voltage level with this LDO TPS77715PWP linear regulator from Texas Instruments. This device has a maximum power dissipation of 7200 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.26@750mA V. This voltage regulation device's single output can produce a current up to 0.75 A. Use this part at voltages between 2.7 V and 10 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Using a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ) is needed for a programmable DC power supply. Its maximum power dissipation is 7200 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 70 Minimum 420
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.878
    1. 420+$1.878
    2. 490+$1.861
    3. 2520+$1.843
    4. 3500+$1.826
    5. 7000+$1.808
    6. 14000+$1.791
    7. 21000+$1.773
    8. 28000+$1.756
    9. 35000+$1.738
    10. 70000+$1.720