Texas InstrumentsTPS77818DLinear Regulators

LDO Regulator Pos 1.8V 0.75A 8-Pin SOIC Tube

This LDO TPS77818D linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. This device has a maximum power dissipation of 904 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.26@750mA V. This voltage regulation device's single output can produce a current up to 0.75 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 10 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 904 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 75 Minimum 450
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.622
    1. 450+$1.622
    2. 1500+$1.612
    3. 3000+$1.602
    4. 6000+$1.592
    5. 9000+$1.581
    6. 12000+$1.571
    7. 15000+$1.561
    8. 24000+$1.550
    9. 30000+$1.540
    10. 75000+$1.529