Texas InstrumentsTPS77833PWPRLinear Regulators

LDO Regulator Pos 3.3V 0.75A 20-Pin HTSSOP EP T/R

Stable power is ideal for better processing this LDO TPS77833PWPR linear regulator developed by Texas Instruments will help do so. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.26@750mA V. This device has a maximum power dissipation of 7200 mW. This voltage regulation device's single output can produce a current up to 0.75 A. Use this part at voltages between 2.7 V and 10 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 3mV(Typ) and line regulation of 0.01%/V(Typ). Its maximum power dissipation is 7200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.427@750mA V. Its polarity is positive.

110 parts: Ships tomorrow

    Total$3.19Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      110
      Country Of origin:
      Taiwan
         
      • Price: $3.188
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Taiwan
      • In Stock: 110 parts
      • Price: $3.188