Texas InstrumentsTPS77901DGKLinear Regulators

LDO Regulator Pos 1.5V to 5.5V 0.25A 8-Pin VSSOP Tube

Having trouble maintaining a steady voltage? This LDO TPS77901DGK linear regulator from Texas Instruments will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.25@250mA V. This device has a maximum power dissipation of 412 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25 A. It only needs a voltage of at least 2.7 V while not exceeding 10 V to effectively power your circuit. With an adjustable output that has a voltage of 1.5 to 5.5 V, this is power management at its best. A load regulation of 1mV(Typ) and line regulation of 0.005%/V(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 412 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 80 Minimum 560
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.624
    1. 560+$1.624
    2. 2000+$1.609
    3. 4000+$1.594
    4. 6000+$1.579
    5. 8000+$1.563
    6. 10000+$1.548
    7. 12000+$1.533
    8. 20000+$1.518
    9. 30000+$1.502
    10. 50000+$1.487