Texas InstrumentsTPS78101DDCRLinear Regulators

LDO Regulator Pos 1.22V to 5.25V 0.15A 5-Pin TSOT-23 T/R

Stable power is ideal for better processing this LDO TPS78101DDCR linear regulator developed by Texas Instruments will help do so. Its typical dropout voltage at current is 0.2@150mA V. This device has a maximum power dissipation of 500 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 2.2 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 1.22 to 5.25 V, this is power management at its best. A load regulation of 2% and line regulation of 1% is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.25@150mA V.

1,941 parts: Ships today

    Total$0.94Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1941
      Country Of origin:
      Thailand
         
      • Price: $0.9420
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,941 parts
      • Price: $0.9420