Texas InstrumentsTPS78227QDRVRQ1Linear Regulators

LDO Regulator Pos 2.7V 0.15A Automotive AEC-Q100 6-Pin WSON EP T/R

Maintain a steady voltage level with this LDO TPS78227QDRVRQ1 linear regulator from Texas Instruments. This device has a maximum power dissipation of 1540 mW. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.13@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.7 V, this is power management at its best. A load regulation of 2%(Typ) and line regulation of 1%(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 1540 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.25@150mA V. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.3519
    1. 3000+$0.3519