Texas InstrumentsTPS78318DDCRLinear Regulators

LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT-23 T/R

Keep calm and stay stable by implementing this LDO TPS78318DDCR linear regulator developed by Texas Instruments. This device has a maximum power dissipation of 500 mW. Its typical dropout voltage at current is 0.13@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.2 V that does not exceed 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1%(Typ) and line regulation of 1%(Typ). Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.2853
    1. 3000+$0.2853
    2. 6000+$0.2725
    3. 9000+$0.2664