Texas InstrumentsTPS79147DBVREPLinear Regulators

LDO Regulator Pos 4.7V 0.1A 5-Pin SOT-23 T/R

Maintain a steady voltage level with this LDO TPS79147DBVREP linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.038@100mA V. This device has a maximum power dissipation of 561 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages between 2.7 V and 5.5 V. With a fixed output that has a voltage of 4.7 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ). Its maximum power dissipation is 561 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.07@100mA V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 weeks
    • Price: $1.836
    1. 3000+$1.836