EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Process Technology | BiCMOS |
Output Type | Adjustable |
Output Voltage (V) | 1.2 to 5.5 |
Maximum Output Current (A) | 0.1 |
Minimum Input Voltage (V) | 2.7 |
Maximum Input Voltage (V) | 5.5 |
Reference Voltage (V) | 1.2246(Typ) |
Line Regulation | 0.05%/V(Typ) |
Load Regulation | 5mV(Typ) |
Maximum Quiescent Current (mA) | 0.25 |
Maximum Power Dissipation (mW) | 561 |
Junction to Ambient | 256°C/W |
Junction to Case | 63.75°C/W |
Special Features | Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |
This LDO TPS79201DBVR linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 561 mW. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages between 2.7 V and 5.5 V. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. At a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 561 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.