Texas InstrumentsTPS79301DBVRQ1Linear Regulators
LDO Regulator Pos 1.2V to 5.5V 0.2A Automotive AEC-Q100 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.75(Max) mm |
Package Length | 3.05(Max) mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
This LDO TPS79301DBVRQ1 linear regulator from Texas Instruments gives you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 561 mW. This voltage regulation device's single output can produce a current up to 0.2 A. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. A load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 561 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |