EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO TPS79301MDBVREP linear regulator manufactured by Texas Instruments. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 561 mW. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 2.7 V and a max of 5.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. A load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 561 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 125 °C.