Texas InstrumentsTPS79325DBVRQ1Linear Regulators

LDO Regulator Pos 2.5V 0.2A Automotive AEC-Q100 5-Pin SOT-23 T/R

Say goodbye to unstable voltages with this LDO TPS79325DBVRQ1 linear regulator from Texas Instruments. This device has a maximum power dissipation of 561 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ) a constant current can be produced at the output of your circuit. Its maximum power dissipation is 561 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

2,980 parts: Ships today

    Total$0.46Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2980
      Country Of origin:
      China
         
      • Price: $0.4577
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 2,980 parts
      • Price: $0.4577