50% Off

Texas InstrumentsTPS79525DCQLinear Regulators

LDO Regulator Pos 2.5V 0.5A 6-Pin(5+Tab) SOT-223 Tube

This LDO TPS79525DCQ linear regulator developed by Texas Instruments keeps the power stable! Its typical dropout voltage at current is 0.11@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. By operating at a load regulation of 3mV(Typ) and line regulation of 0.05%/V(Typ) you can provide a constant voltage at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

91 parts: Ships tomorrow

This item has been discontinued

    Total$0.52Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1644+
      Manufacturer Lead Time:
      35 weeks
      Country Of origin:
      Thailand
      • In Stock: 91 parts
      • Price: $0.5169