Texas InstrumentsTPS79601DCQRLinear Regulators

LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R

Never worry about components seeing unstable voltages again by implementing this LDO TPS79601DCQR linear regulator manufactured by Texas Instruments. Its typical dropout voltage at current is 0.2@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

795 parts: Ships today

    Total$2.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      795
      Country Of origin:
      Malaysia
         
      • Price: $2.055
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 795 parts
      • Price: $2.055