Texas InstrumentsTPS79601DRBTG4Linear Regulators

LDO Regulator Pos 1.2V to 5.5V 1A 8-Pin VSON EP T/R

Maintain a steady voltage level with this LDO TPS79601DRBTG4 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.2@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. By only needing an input voltage of 2.7 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 5mV(Typ) and line regulation of 0.05%/V(Typ). Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    6 weeks
    • Price: $2.839
    1. 250+$2.839
    2. 500+$2.810
    3. 1000+$2.782
    4. 2000+$2.755
    5. 2500+$2.727
    6. 3000+$2.700
    7. 4000+$2.673
    8. 5000+$2.646
    9. 10000+$2.620